ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- RS Stock No.:
- 135-6334
- Mfr. Part No.:
- 1SVR740850R0300 CM-ENS.31P
- Brand:
- ABB
Subtotal (1 unit)*
$455.10
(exc. GST)
$500.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $455.10 |
*price indicative
- RS Stock No.:
- 135-6334
- Mfr. Part No.:
- 1SVR740850R0300 CM-ENS.31P
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Liquid Level Relay | |
| Number of Inputs | 1 | |
| Probe Voltage | 24V | |
| Overall Length | 113.4mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 113.4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Maximum Supply Voltage | 240V ac/dc | |
| Standards/Approvals | IEC/EN 61000-6-2, EAC, IEC/EN 63000, CE, UL, IEC/EN 60255-27, IEC/EN 61000-6-3 | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Series | CM-ENS | |
| Input Type | Voltage | |
| Number of Outputs | 2 | |
| Current Rating | 11mA | |
| Sensitivity | 1000kΩ | |
| Output Type | SPDT Relay | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Liquid Level Relay | ||
Number of Inputs 1 | ||
Probe Voltage 24V | ||
Overall Length 113.4mm | ||
Mount Type DIN Rail | ||
Overall Depth 113.4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Maximum Supply Voltage 240V ac/dc | ||
Standards/Approvals IEC/EN 61000-6-2, EAC, IEC/EN 63000, CE, UL, IEC/EN 60255-27, IEC/EN 61000-6-3 | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Series CM-ENS | ||
Input Type Voltage | ||
Number of Outputs 2 | ||
Current Rating 11mA | ||
Sensitivity 1000kΩ | ||
Output Type SPDT Relay | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CM-ENS Liquid Level Relays
Features and Benefits (CM-ENS.1 / CM-ENS.2 / CM-ENS.3)
Additional Features CM-ENS.2
Additional Features CM-ENS.31
Applications
Application Examples
Related links
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, Snap-On 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - DIN Rail, Snap-On 24V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, DIN Rail 130V ac-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated Relay