Broadcom 3 V White LED 0603 Surface ASMT-CW20
- RS Stock No.:
- 922-6529
- Mfr. Part No.:
- ASMT-CW20
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $640.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,300.00
(exc. GST)
$1,432.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.325 | $1,300.00 | - |
| 20000 + | $0.293 | $1,172.00 | $640.00 |
*price indicative
- RS Stock No.:
- 922-6529
- Mfr. Part No.:
- ASMT-CW20
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 0603 | |
| Maximum Forward Current | 10mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 32mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.2 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour White | ||
Package Type 0603 | ||
Maximum Forward Current 10mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 32mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.2 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom LED, 130° Viewing Angle, 1.6x0.8mm Lens Dimensions - ASMT-CW20
This LED is a surface-mounted white light source designed for Compact electronic assemblies where low-power illumination is required. It operates at a nominal forward voltage and delivers directional light through a clear rectangular lens, suited to applications that need a broad viewing field and straightforward board-level integration.
Features and Benefits:
• 180mcd light output provides visible high brightness for indicator roles
• 3V forward voltage allows straightforward low-voltage drive circuits
• 10mA maximum forward current supports conservative current budgets
• 32mW maximum power dissipation minimises thermal load on the board
• 130° viewing angle ensures wide-area visibility from various orientations
• Single-chip 0603 package enables dense placement on Compact assemblies
• 3V forward voltage allows straightforward low-voltage drive circuits
• 10mA maximum forward current supports conservative current budgets
• 32mW maximum power dissipation minimises thermal load on the board
• 130° viewing angle ensures wide-area visibility from various orientations
• Single-chip 0603 package enables dense placement on Compact assemblies
Applications
• Ideal for status indicators on handheld instruments
• Suitable for backlighting small control panels and keypads
• Used with Compact sensor modules requiring visible signalling
• Can be used for Visual alerts in automotive-adjacent electronics
• Appropriate for portable devices with strict power constraints
• Suitable for backlighting small control panels and keypads
• Used with Compact sensor modules requiring visible signalling
• Can be used for Visual alerts in automotive-adjacent electronics
• Appropriate for portable devices with strict power constraints
What mounting method does the component require?
It is intended for surface mounting and is supplied in tape and reel packaging.
How many electrical connections are present on the device?
The device has two pins for electrical connection.
What environmental or safety standard does it comply with?
It conforms to RoHS restrictions on hazardous substances.
What are the optical and lens attributes affecting install orientation?
The lens is clear and rectangular, giving a broad 130° emission useful for varied placement.
How Compact is the package footprint for dense PCB layouts?
The package is an 0603 SMD format with a single light-emitting chip.
Related links
- Broadcom 3 V White LED 0603 Surface Mount ASMT-CW20
- Broadcom 2 V Amber LED 0603 Surface Mount ASMT
- Broadcom 2 V Green, Yellow LED 0603 Surface Mount ASMT
- Broadcom 2.4 V Red LED 0603 Surface Mount ASMT-Rx45
- Broadcom 2 V Green, Yellow LED 0603 Surface Mount ASMT ASMT-RF45-AN002
- Broadcom 2.85 V Blue LED 0603 Surface Mount ASMT-CB00 ASMT-CB00
- Broadcom 2 V Amber LED 0603 Surface Mount ASMT ASMT-RA45-AP932
- Broadcom 2.4 V Red LED 0603 Surface Mount ASMT-Rx45 ASMT-RR45-AQ902
