Broadcom 3 V White LED 0603 Surface ASMT-CW20
- RS Stock No.:
- 839-9901
- Mfr. Part No.:
- ASMT-CW20
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.15
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,550 unit(s) ready to ship from another location
- Plus 3,450 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.686 | $17.15 |
| 250 - 475 | $0.666 | $16.65 |
| 500 - 1975 | $0.646 | $16.15 |
| 2000 + | $0.627 | $15.68 |
*price indicative
- RS Stock No.:
- 839-9901
- Mfr. Part No.:
- ASMT-CW20
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 10mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 32mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour White | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 10mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 32mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom LED, 130° Viewing Angle, 1.6x0.8mm Lens Dimensions - ASMT-CW20
This LED is a surface-mounted white light source designed for Compact electronic assemblies where low-power illumination is required. It operates at a nominal forward voltage and delivers directional light through a clear rectangular lens, suited to applications that need a broad viewing field and straightforward board-level integration.
Features and Benefits:
• 180mcd light output provides visible high brightness for indicator roles
• 3V forward voltage allows straightforward low-voltage drive circuits
• 10mA maximum forward current supports conservative current budgets
• 32mW maximum power dissipation minimises thermal load on the board
• 130° viewing angle ensures wide-area visibility from various orientations
• Single-chip 0603 package enables dense placement on Compact assemblies
• 3V forward voltage allows straightforward low-voltage drive circuits
• 10mA maximum forward current supports conservative current budgets
• 32mW maximum power dissipation minimises thermal load on the board
• 130° viewing angle ensures wide-area visibility from various orientations
• Single-chip 0603 package enables dense placement on Compact assemblies
Applications
• Ideal for status indicators on handheld instruments
• Suitable for backlighting small control panels and keypads
• Used with Compact sensor modules requiring visible signalling
• Can be used for Visual alerts in automotive-adjacent electronics
• Appropriate for portable devices with strict power constraints
• Suitable for backlighting small control panels and keypads
• Used with Compact sensor modules requiring visible signalling
• Can be used for Visual alerts in automotive-adjacent electronics
• Appropriate for portable devices with strict power constraints
What mounting method does the component require?
It is intended for surface mounting and is supplied in tape and reel packaging.
How many electrical connections are present on the device?
The device has two pins for electrical connection.
What environmental or safety standard does it comply with?
It conforms to RoHS restrictions on hazardous substances.
What are the optical and lens attributes affecting install orientation?
The lens is clear and rectangular, giving a broad 130° emission useful for varied placement.
How Compact is the package footprint for dense PCB layouts?
The package is an 0603 SMD format with a single light-emitting chip.
Related links
- Broadcom 3 V White LED 0603 Surface Mount
- ams OSRAM 3 V White LED 0603 Surface Mount SMARTLED 0603 KW EELP41.RU
- Broadcom 2 V Amber LED 0603 Surface Mount ASMT
- Broadcom 2 V Green, Yellow LED 0603 Surface Mount ASMT
- Broadcom 2 V Green, Yellow LED 0603 Surface Mount ASMT ASMT-RF45-AN002
- Broadcom 2 V Amber LED 0603 Surface Mount ASMT ASMT-RA45-AP932
- Broadcom 2.4 V Red LED 0603 Surface Mount ASMT-Rx45
- Broadcom 2.85 V Blue LED 0603 Surface Mount ASMT-CB00 ASMT-CB00
