Broadcom 2.4 V Green, Yellow LED 0603 Surface ASMT-Rx45 ASMT-RF45-AN002
- RS Stock No.:
- 922-6444
- Mfr. Part No.:
- ASMT-RF45-AN002
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$728.00
(exc. GST)
$800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.182 | $728.00 |
| 8000 - 36000 | $0.178 | $712.00 |
| 40000 + | $0.16 | $640.00 |
*price indicative
- RS Stock No.:
- 922-6444
- Mfr. Part No.:
- ASMT-RF45-AN002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 145 ° | |
| LED Luminosity | 60 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.45 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Lens Finish | Diffused, Untinted | |
| Lens Colour | Clear | |
| Series | ASMT-Rx45 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 145 ° | ||
LED Luminosity 60 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.45 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Lens Finish Diffused, Untinted | ||
Lens Colour Clear | ||
Series ASMT-Rx45 | ||
Automotive Standard No | ||
Broadcom ASMT-Rx45 Series LED, 20mA Maximum Forward Current, 573nm Dominant Wavelength - ASMT-RF45-AN002
This LED is a Compact surface-mount indicator designed for low-power signalling in electronic assemblies. It emits green or yellow light at a dominant Wavelength of 573 nm and operates on a low forward voltage, making it appropriate for indicator and status applications on densely populated boards. The device is supplied in tape-and-reel packaging for automated placement.
Features and Benefits:
• Forward voltage of 2.4 V enables efficient low-voltage operation
• Rated maximum current 20 mA supports standard indicator drive levels
• Light output around 60 mcd provides clear Visual indication
• Wide 145° viewing angle ensures broad visibility from off-axis positions
• Maximum power dissipation 48 mW minimises thermal load during continuous use
• Rated maximum current 20 mA supports standard indicator drive levels
• Light output around 60 mcd provides clear Visual indication
• Wide 145° viewing angle ensures broad visibility from off-axis positions
• Maximum power dissipation 48 mW minimises thermal load during continuous use
Applications
• Suitable for front-panel status indicators on Compact electronics
• Ideal for handheld devices requiring visible signalling
• Used with automated pick-and-place lines via tape-and-reel supply
• Can be used for multi-colour indicators using green or yellow outputs
• Ideal for handheld devices requiring visible signalling
• Used with automated pick-and-place lines via tape-and-reel supply
• Can be used for multi-colour indicators using green or yellow outputs
What package size is used for tight board spacing?
It is supplied in an 0603 package suitable for high-density placements.
How is the optical appearance described for diffused light?
The lens is diffused and untinted to provide soft, even emission.
What mechanical form does the component present for PCB mounting?
It is a surface-mount device with two electrical pins for solder attachment.
What are the lens geometry and shape characteristics?
The lens is rectangular with Compact overall lens dimensions of 1.6 x 0.8 mm.
Related links
- Broadcom 2 V Green, Yellow LED 0603 Surface Mount ASMT ASMT-RF45-AN002
- Broadcom 2 V Amber LED 0603 Surface Mount ASMT
- Broadcom 2 V Amber LED 0603 Surface Mount ASMT ASMT-RA45-AP932
- Broadcom 2 V Green LED 3224 Surface Mount ASMT
- Broadcom 2 V Green LED 3224 Surface Mount ASMT ASMT-BG20-AS000
- Broadcom 2 V Red LED 3224 Surface Mount ASMT
- Broadcom 2 V Red LED 3224 Surface Mount ASMT ASMT-BR20-AS000
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface Mount ASMT
