Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- RS Stock No.:
- 922-5716
- Mfr. Part No.:
- HSMG-C150
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$666.00
(exc. GST)
$732.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.222 | $666.00 | - |
| 6000 - 9000 | $0.217 | $651.00 | $30.00 |
| 12000 + | $0.213 | $639.00 | $108.00 |
*price indicative
- RS Stock No.:
- 922-5716
- Mfr. Part No.:
- HSMG-C150
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | Standard | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 65mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 15 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused, Untinted | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type Standard | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 65mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 15 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused, Untinted | ||
Series Chip LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Broadcom Chip LED Series LED, 572nm Dominant Wavelength, 25mA Maximum Forward Current - HSMG-C150
This LED is a Compact surface-mount indicator designed for PCB integration and general signalling tasks. It emits green light at a specific visible wavelength, operates at low voltage and current, and is supplied in a reel format for automated placement. The device features a rectangular, diffused lens for broad-area illumination and is suitable where a wide viewing field is required.
Features and Benefits:
• 2.2V forward voltage reduces supply complexity for low-voltage systems
• 25mA maximum current allows predictable drive and brightness control
• 15mcd luminous intensity provides clear Visual indication at short range
• 170° viewing angle ensures visibility from wide observation points
• 65mW maximum power dissipation limits thermal load during operation
• 25mA maximum current allows predictable drive and brightness control
• 15mcd luminous intensity provides clear Visual indication at short range
• 170° viewing angle ensures visibility from wide observation points
• 65mW maximum power dissipation limits thermal load during operation
Applications
• Suitable for status indicators on Compact control boards
• Ideal for panel signalling with wide-angle visibility
• Used for consumer device LED indicators requiring low power
• Can be used for indicator arrays assembled by automated pick-and-place
• Suitable for general-purpose board-level illumination in instruments
• Ideal for panel signalling with wide-angle visibility
• Used for consumer device LED indicators requiring low power
• Can be used for indicator arrays assembled by automated pick-and-place
• Suitable for general-purpose board-level illumination in instruments
What packaging format supports high-volume assembly?
Components are supplied in tape and reel for automated SMD placement.
What lens characteristics affect perceived colour and glare?
The lens is diffused and untinted, delivering softened light with reduced specular glare.
How many connections are required for mounting and operation?
The device has two electrical pins for conventional surface-mount termination.
What thermal limit should designers observe on the PCB?
Maintain power below the 65mW dissipation threshold to avoid excessive heating.
Is the device compliant with environmental substance restrictions?
It meets RoHS requirements for restricted materials.
Related links
- Broadcom 2.2 V Green LED 3216 Surface Mount Chip LED HSMG-C150
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 1606 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
- Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED HSMG-C265
