Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- RS Stock No.:
- 486-0531
- Mfr. Part No.:
- HSMG-C150
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.92
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 580 unit(s) ready to ship from another location
- Plus 14,420 unit(s) shipping from 17 November 2026
- Plus 33,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.446 | $8.92 | - |
| 760 - 1480 | $0.439 | $8.78 | 1% |
| 1500 + | $0.432 | $8.64 | 3% |
*price indicative
- RS Stock No.:
- 486-0531
- Mfr. Part No.:
- HSMG-C150
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | Standard | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Diffused, Untinted | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Package Type Standard | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Diffused, Untinted | ||
Automotive Standard No | ||
Broadcom Chip LED Series LED, 572nm Dominant Wavelength, 25mA Maximum Forward Current - HSMG-C150
This LED is a Compact surface-mount indicator designed for PCB integration and general signalling tasks. It emits green light at a specific visible wavelength, operates at low voltage and current, and is supplied in a reel format for automated placement. The device features a rectangular, diffused lens for broad-area illumination and is suitable where a wide viewing field is required.
Features and Benefits:
• 2.2V forward voltage reduces supply complexity for low-voltage systems
• 25mA maximum current allows predictable drive and brightness control
• 15mcd luminous intensity provides clear Visual indication at short range
• 170° viewing angle ensures visibility from wide observation points
• 65mW maximum power dissipation limits thermal load during operation
• 25mA maximum current allows predictable drive and brightness control
• 15mcd luminous intensity provides clear Visual indication at short range
• 170° viewing angle ensures visibility from wide observation points
• 65mW maximum power dissipation limits thermal load during operation
Applications
• Suitable for status indicators on Compact control boards
• Ideal for panel signalling with wide-angle visibility
• Used for consumer device LED indicators requiring low power
• Can be used for indicator arrays assembled by automated pick-and-place
• Suitable for general-purpose board-level illumination in instruments
• Ideal for panel signalling with wide-angle visibility
• Used for consumer device LED indicators requiring low power
• Can be used for indicator arrays assembled by automated pick-and-place
• Suitable for general-purpose board-level illumination in instruments
What packaging format supports high-volume assembly?
Components are supplied in tape and reel for automated SMD placement.
What lens characteristics affect perceived colour and glare?
The lens is diffused and untinted, delivering softened light with reduced specular glare.
How many connections are required for mounting and operation?
The device has two electrical pins for conventional surface-mount termination.
What thermal limit should designers observe on the PCB?
Maintain power below the 65mW dissipation threshold to avoid excessive heating.
Is the device compliant with environmental substance restrictions?
It meets RoHS requirements for restricted materials.
Related links
- Broadcom 2.2 V Green LED 3216 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 1606 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
- Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED HSMG-C265
