Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
- RS Stock No.:
- 922-5683
- Mfr. Part No.:
- HSMG-C190
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$484.00
(exc. GST)
$532.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.121 | $484.00 | - |
| 8000 - 36000 | $0.118 | $472.00 | 2% |
| 40000 + | $0.106 | $424.00 | 12% |
*price indicative
- RS Stock No.:
- 922-5683
- Mfr. Part No.:
- HSMG-C190
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | Standard | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Lens Finish | Diffused, Untinted | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type Standard | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Lens Finish Diffused, Untinted | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Broadcom Chip LED Series LED, 20mA Maximum Forward Current, 572nm Dominant Wavelength - HSMG-C190
This LED is a surface-mount indicator designed to provide green illumination for low-power electronic applications. It operates at a low forward voltage and is supplied in an industry-standard tape-and-reel format for automated placement. The component uses an untinted clear rectangular lens with a diffused finish to produce a wide-angle output suitable for panel- and board-mounted signalling.
Features and Benefits:
• 2.2V forward voltage minimises drive voltage requirements
• 20mA maximum forward current supports moderate brightness operation
• 15mcd luminous intensity provides visible indicator illumination
• 170° viewing angle ensures broad visibility from off-axis positions
• 52mW maximum power dissipation limits thermal loading on boards
• RoHS compliance meets environmental restriction mandates
• 20mA maximum forward current supports moderate brightness operation
• 15mcd luminous intensity provides visible indicator illumination
• 170° viewing angle ensures broad visibility from off-axis positions
• 52mW maximum power dissipation limits thermal loading on boards
• RoHS compliance meets environmental restriction mandates
Applications
• Suitable for status indicators on control panels
• Ideal for handheld instrument signalling elements
• Used for backlighting small switches and bezels
• Can be used for general PCB indicator purposes
• Suitable for high-angle indicator roles in visible displays
• Ideal for handheld instrument signalling elements
• Used for backlighting small switches and bezels
• Can be used for general PCB indicator purposes
• Suitable for high-angle indicator roles in visible displays
What mechanical form does the component use for mounting?
It is a surface-mount device supplied in tape-and-reel packaging for pick-and-place assembly.
How is the lens specified and what optical effect does it provide?
The lens is rectangular and clear with a diffused finish to soften the emitted light and widen apparent uniformity.
What are the electrical limits to avoid device stress?
The device should not exceed 20mA forward current or 52mW power dissipation to remain within rated operation.
Which Wavelength and colour characteristics describe the emission?
The emission is centred at 572 nm producing a green output suitable for signalling.
Related links
- Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 3216 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 1606 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
- Broadcom 2.2 V Green LED 3216 Surface Mount Chip LED HSMG-C150
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED HSMG-C265
