Cree LED2.8 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-U1-0000-008Z8

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-9727
Mfr. Part No.:
XPGBWT-U1-0000-008Z8
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

73.9 lm

Lens Shape

Round

Lens Colour

Clear

Series

XLamp XP-G2

Colour Temperature

2700K

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy