Cree LED2.8 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-U1-0000-008Z8
- RS Stock No.:
- 809-1997
- Mfr. Part No.:
- XPGBWT-U1-0000-008Z8
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1997
- Mfr. Part No.:
- XPGBWT-U1-0000-008Z8
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 73.9 lm | |
| Lens Shape | Round | |
| Colour Temperature | 2700K | |
| Lens Colour | Clear | |
| Series | XLamp XP-G2 | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 73.9 lm | ||
Lens Shape Round | ||
Colour Temperature 2700K | ||
Lens Colour Clear | ||
Series XLamp XP-G2 | ||
Related links
- Cree LED2.8 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-U1-0000-008Z8
- Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED3.15 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00GE3
- Cree LED3.5 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00H50
- Cree LED 2.5 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 3.3 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-01-R250-00HE3
- Cree LED 3.3 V White LED 3535 Surface Mount XLamp XP-G2
