Cree LED3.15 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00GE3
- RS Stock No.:
- 162-9937
- Mfr. Part No.:
- XPGBWT-L1-0000-00GE3
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9937
- Mfr. Part No.:
- XPGBWT-L1-0000-00GE3
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 429 lm | |
| Lens Shape | Dome | |
| Series | XLamp XP-G2 | |
| Colour Temperature | 5300K | |
| Dimensions | 3.45 x 3.45 x 1.53mm | |
| Forward Current | 1500mA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 429 lm | ||
Lens Shape Dome | ||
Series XLamp XP-G2 | ||
Colour Temperature 5300K | ||
Dimensions 3.45 x 3.45 x 1.53mm | ||
Forward Current 1500mA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED3.5 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00H50
- Cree LED 2.5 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED2.8 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-U1-0000-008Z8
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 3.1 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 3.1 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-R250-00H51
