Cree LED 2.4 V Red LED PLCC 4 Surface XLamp ML-E MLERED-A1-0000-000V01
- RS Stock No.:
- 919-9695
- Mfr. Part No.:
- MLERED-A1-0000-000V01
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$1,285.20
(exc. GST)
$1,414.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 5600 | $0.918 | $1,285.20 | - |
| 7000 + | $0.888 | $1,243.20 | 3% |
*price indicative
- RS Stock No.:
- 919-9695
- Mfr. Part No.:
- MLERED-A1-0000-000V01
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 350mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 18.1 lm | |
| Lens Dimensions | 3.5 x 3.45 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | XLamp ML-E | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 4 | ||
Maximum Forward Current 350mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 18.1 lm | ||
Lens Dimensions 3.5 x 3.45 mm | ||
Lens Shape Square | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series XLamp ML-E | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power ½ Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Visible Light LEDs, Cree Inc
Related links
- Cree LED 2.4 V Red LED PLCC 4 Surface Mount XLamp ML-E
- Cree LED 2.4 V Red LED PLCC 4 Surface Mount XLamp ML-E MLERED-A1-0000-000V01
- Cree LED Green LED PLCC 4 Surface Mount XLamp ML-E MLEGRN-A1-0000-000001
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E5
- Cree LED 3.4 V White LED PLCC 4 Surface Mount XLamp ML-E
- Cree LED3.3 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0004E5
- Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEROY-A1-0000-000504
- Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEBLU-A1-0000-000T01
