Arcol Ohmite HS15 6R8 J, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-433
- Distrelec Article No.:
- 160-65-213
- Mfr. Part No.:
- HS15 6R8 J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.47
(exc. GST)
$2.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 57 unit(s) ready to ship from another location
- Plus 248 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.47 |
| 25 - 49 | $2.41 |
| 50 + | $2.37 |
*price indicative
- RS Stock No.:
- 160-433
- Distrelec Article No.:
- 160-65-213
- Mfr. Part No.:
- HS15 6R8 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 6.8Ω | |
| Power Rating | 15W | |
| Series | HS15 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 6.8Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 11mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS100 6R8 J, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 6R8 J, 6.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS200 6R8 J, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HSW600 6R8 J, 6.8 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 6K8 J, 6.8 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 6.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
