Cree LED6 V White LED 5050 SMD, XLamp XM-L EasyWhite XMLEZW-00-0000-0B00T630F

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-9645
Mfr. Part No.:
XMLEZW-00-0000-0B00T630F
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6 V

Radiant Flux

13000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

300 lm

Lens Shape

Round

Colour Temperature

3000K

Lens Colour

Clear

Series

XLamp XM-L EasyWhite

Dimensions

5 x 5 x 3.02mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy