Cree LED2.9 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T6051

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-9635
Mfr. Part No.:
XMLAWT-00-0000-0000T6051
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Radiant Flux

13000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

280 lm

Lens Shape

Dome

Lens Colour

Clear

Dimensions

5 x 5 x 3.02mm

Colour Temperature

5000 → 8300K

Series

XLamp XM-L

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy