ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T68F-U1AA-46-1
- RS Stock No.:
- 913-3269
- Mfr. Part No.:
- LY T68F-U1AA-46-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$260.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.13 | $260.00 |
| 4000 - 6000 | $0.127 | $254.00 |
| 8000 + | $0.125 | $250.00 |
*price indicative
- RS Stock No.:
- 913-3269
- Mfr. Part No.:
- LY T68F-U1AA-46-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1.4 cd | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 2.8 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | TOPLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type PLCC 2 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1.4 cd | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 2.8 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series TOPLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T68F-U1AA-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T68F-T2V2-35-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T67F-U1AA-36
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens LY T64F-CADB-46-1
