ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-KXLX-4J8K-1
- RS Stock No.:
- 914-8671
- Mfr. Part No.:
- LCW H9GP-KXLX-4J8K-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $13.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.53
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 20 left, ready to ship from another location
- Final 80 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 145 | $4.906 | $24.53 | - |
| 150 + | $4.816 | $24.08 | $13.50 |
*price indicative
- RS Stock No.:
- 914-8671
- Mfr. Part No.:
- LCW H9GP-KXLX-4J8K-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 90 ° | |
| LED Luminosity | 49020 mcd | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 71000 → 130000 mlm | |
| Lens Dimensions | 3.95 x 3.95 x 2.41 mm | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Lens Colour | Clear | |
| Colour Temperature | 4500K | |
| Series | OSLON Black | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 90 ° | ||
LED Luminosity 49020 mcd | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 71000 → 130000 mlm | ||
Lens Dimensions 3.95 x 3.95 x 2.41 mm | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Lens Colour Clear | ||
Colour Temperature 4500K | ||
Series OSLON Black | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM OSLON Black Series LEDs - White
Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is Ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).
High brightness LED
Excellent thermal resistance (typ.6.5 K/W)
Metal lead frame for thermal stability
90° beam angle
ESD protective diode
Moulded silicone lens and non-isolated heatsink
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black LCW H9GP-JZKY-4U9X-1
- ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-JZKZ-4O9Q
- ams OSRAM 9.8 V White LED SMD Epoxy Surface Mount OSLON Black Flat
- ams OSRAM 9.8 V White LED SMD Epoxy Surface Mount OSLON Black Flat KW H3L531.TE
- ams OSRAM 12.3 V White LED SMD Epoxy Surface Mount OSLON Black Flat
- ams OSRAM 12.3 V White LED SMD Epoxy Surface Mount OSLON Black Flat KW H4L531.TE
- ams OSRAM 6.55 V White LED SMD Epoxy Surface Mount OSLON Black Flat
