ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-JZKZ-4O9Q
- RS Stock No.:
- 170-9598
- Mfr. Part No.:
- LCW H9GP-JZKZ-4O9Q
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9598
- Mfr. Part No.:
- LCW H9GP-JZKZ-4O9Q
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 42.2 cd | |
| Number of Pins | 3 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 61000 → 112000 mlm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 3.95 x 3.95 x 2.41mm | |
| Colour Temperature | 3500K | |
| Series | OSLON Black | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 42.2 cd | ||
Number of Pins 3 | ||
Viewing Angle 90 ° | ||
Luminous Flux 61000 → 112000 mlm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 3.95 x 3.95 x 2.41mm | ||
Colour Temperature 3500K | ||
Series OSLON Black | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black LCW H9GP-JZKY-4U9X-1
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black LCW H9GP-KXLX-4J8K-1
- ams OSRAM3.2 V White LED SMD, OSLON Square GW CSSRM2.PM-M9N1-A737-1
- ams OSRAM3.15 V White LED SMD, OSLON Black Flat LUW H9QP-8L7M-HNJN-1-700-R18-Z
- ams OSRAM3.2 V Blue LED SMD, OSLON SSL 80 GB CS8PM1.13-HYHZ-35-0
- ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
- ams OSRAM3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M9N1-A232-1
