ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-KXLX-4J8K-1
- RS Stock No.:
- 170-9599
- Mfr. Part No.:
- LCW H9GP-KXLX-4J8K-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9599
- Mfr. Part No.:
- LCW H9GP-KXLX-4J8K-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1A | |
| Package Type | SMD Epoxy | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 90 ° | |
| Lens Dimensions | 3.95 x 3.95 x 2.41 mm | |
| LED Luminosity | 49020 mcd | |
| LED Luminous Flux | 71000 → 130000 mlm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Lens Colour | Clear | |
| Series | OSLON Black | |
| Colour Temperature | 4500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1A | ||
Package Type SMD Epoxy | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 90 ° | ||
Lens Dimensions 3.95 x 3.95 x 2.41 mm | ||
LED Luminosity 49020 mcd | ||
LED Luminous Flux 71000 → 130000 mlm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Lens Colour Clear | ||
Series OSLON Black | ||
Colour Temperature 4500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM OSLON Black Series LEDs - White
Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is Ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).
High brightness LED
Excellent thermal resistance (typ.6.5 K/W)
Metal lead frame for thermal stability
90° beam angle
ESD protective diode
Moulded silicone lens and non-isolated heatsink
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black LCW H9GP-KXLX-4J8K-1
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black LCW H9GP-JZKY-4U9X-1
- ams OSRAM 6.55 V White LED SMD Epoxy Surface Mount OSLON Black Flat
- ams OSRAM 9.8 V White LED SMD Epoxy Surface Mount OSLON Black Flat
- ams OSRAM 12.3 V White LED SMD Epoxy Surface Mount OSLON Black Flat
- ams OSRAM 9.8 V White LED SMD Epoxy Surface Mount OSLON Black Flat KW H3L531.TE
- ams OSRAM 12.3 V White LED SMD Epoxy Surface Mount OSLON Black Flat KW H4L531.TE
