ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- RS Stock No.:
- 913-3367
- Mfr. Part No.:
- LD CN5M-1R1S-35-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-3367
- Mfr. Part No.:
- LD CN5M-1R1S-35-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 112mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 453 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1 x 2.55mm | |
| Forward Current | 30 → 250mA | |
| Series | OSLON SX | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 112mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 453 nm | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1 x 2.55mm | ||
Forward Current 30 → 250mA | ||
Series OSLON SX | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- ams OSRAM2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1-350-R18
- Osram Opto2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 80 GB CS8PM1.13-HXHY-35-0-350-R18
- Osram Opto2.85 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.CC-LTMP-5U8X
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NQNS-MMMW-1
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NPNR-HPJR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-JPJR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-HPHR-1-700
