ams OSRAM2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1-350-R18
- RS Stock No.:
- 126-3169
- Mfr. Part No.:
- GD CSSPM1.14-UOVJ-W4-1-350-R18
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-3169
- Mfr. Part No.:
- GD CSSPM1.14-UOVJ-W4-1-350-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Radiant Flux | 690mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 451 nm | |
| Forward Current | 1000mA | |
| Dimensions | 3 x 3 x 1.754mm | |
| Series | OSLON SSL 120 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Radiant Flux 690mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 451 nm | ||
Forward Current 1000mA | ||
Dimensions 3 x 3 x 1.754mm | ||
Series OSLON SSL 120 | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.25 V Blue LED SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1
- ams OSRAM 2.85 V Blue LED 3030 Surface Mount OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- Osram Opto2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 80 GB CS8PM1.13-HXHY-35-0-350-R18
- Osram Opto1.85 V Red LED 3030 (1212) SMD, OSLON SSL 80 GF CS8PM1.24-3S4S-1-0-350-R18
- Osram Opto2.95 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CRDP.CC-KRKT-5O8Q-1
- Osram Opto3.2 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CPDP.PC-KTLP-5H7I
