ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NQNS-MMMW-1
- RS Stock No.:
- 913-3632
- Mfr. Part No.:
- LUW CQAR-NQNS-MMMW-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-3632
- Mfr. Part No.:
- LUW CQAR-NQNS-MMMW-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Luminous Intensity | 125 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 390 lm | |
| Lens Shape | Round | |
| Dimensions | 3.1 x 3.1 x 1.88mm | |
| Series | OSLON Square | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Luminous Intensity 125 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 390 lm | ||
Lens Shape Round | ||
Dimensions 3.1 x 3.1 x 1.88mm | ||
Series OSLON Square | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-JPJR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NPNR-HPJR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-HPHR-1-700
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 80 LUW CR7P-LSLT-MMMW-1
- Osram Opto2.85 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.CC-LTMP-5U8X
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G
- Osram Opto2.95 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CRDP.CC-KRKT-5O8Q-1
- Osram Opto3.2 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CPDP.PC-KTLP-5H7I
