ams OSRAM 2.2 V Red LED Surface PointLED LR P47F-U2AB-1-1
- RS Stock No.:
- 913-3275
- Mfr. Part No.:
- LR P47F-U2AB-1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $186.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,741.00
(exc. GST)
$4,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.247 | $3,741.00 | - |
| 6000 - 9000 | $1.216 | $3,648.00 | $186.00 |
| 12000 + | $1.197 | $3,591.00 | $600.00 |
*price indicative
- RS Stock No.:
- 913-3275
- Mfr. Part No.:
- LR P47F-U2AB-1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.9 x 0.88 mm | |
| LED Luminosity | 1255 mcd | |
| LED Luminous Flux | 3.36 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Series | PointLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.9 x 0.88 mm | ||
LED Luminosity 1255 mcd | ||
LED Luminous Flux 3.36 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
Series PointLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Red LED Surface Mount PointLED LR P47F-U2AB-1-1
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED
- ams OSRAM 2.2 V Red LED Surface Mount Micro SIDELED
- ams OSRAM 2.35 V Yellow Surface Mount PointLED LY P47F-U2AB-36-4A5B
- ams OSRAM 2.35 V Yellow Surface Mount PointLED LY P47F-U2AB-36-3B5A
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount PointLED
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount PointLED LY P47K-J1L2-26
- ams OSRAM 2.2 V Red LED PLCC 4 Surface Mount Power TOPLED
