ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1L2-26
- RS Stock No.:
- 654-4685
- Mfr. Part No.:
- LY P47K-J1L2-26
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.40
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.268 | $13.40 | - |
| 100 - 200 | $0.26 | $13.00 | $0.80 |
| 250 - 450 | $0.252 | $12.60 | $4.00 |
| 500 - 950 | $0.245 | $12.25 | $11.50 |
| 1000 + | $0.237 | $11.85 | $31.00 |
*price indicative
- RS Stock No.:
- 654-4685
- Mfr. Part No.:
- LY P47K-J1L2-26
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.875 mm | |
| LED Luminosity | 18 mcd | |
| LED Luminous Flux | 0.03 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 587nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | PointLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.875 mm | ||
LED Luminosity 18 mcd | ||
LED Luminous Flux 0.03 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 587nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series PointLED | ||
Automotive Standard No | ||
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount PointLED
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount PointLED LY P47K-K1L2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount PointLED LY P47K-J1K2-26
- ams OSRAM 2.2 V Yellow Surface Mount Mini TOPLED LY M67K-J1L2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2.2 V Yellow LED SMT Surface Mount Mini TOPLED LY M67K-K1L2-26
- ams OSRAM 2.35 V Yellow Surface Mount PointLED LY P47F-U2AB-36-4A5B
- ams OSRAM 2.35 V Yellow Surface Mount PointLED LY P47F-U2AB-36-3B5A
