ams OSRAM 2.2 V Red LED Surface PointLED LR P47F-U2AB-1-1

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$26.42

(exc. GST)

$29.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1,675 left, ready to ship from another location
  • Final 4,650 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
25 - 725$1.057$26.43-
750 - 1475$1.031$25.782%
1500 +$1.017$25.433%

*price indicative

Packaging Options:
RS Stock No.:
665-5120
Mfr. Part No.:
LR P47F-U2AB-1-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

50mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

3.36 lm

Lens Dimensions

2 x 1.9 x 0.88 mm

LED Luminosity

1255 mcd

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

PointLED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM PointLED Series LEDs


The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.

2mm diameter package size

Viewing angle 120°

Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy