ams OSRAM 2.2 V Yellow LED PLCC Surface TOPLED Black Lens LY T64F-CADB-46-1
- RS Stock No.:
- 753-1558
- Mfr. Part No.:
- LY T64F-CADB-46-1
- Brand:
- ams OSRAM
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 753-1558
- Mfr. Part No.:
- LY T64F-CADB-46-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.4 x 3 x 3.8 mm | |
| LED Luminosity | 3.9 cd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | TOPLED Black Lens | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 50mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.4 x 3 x 3.8 mm | ||
LED Luminosity 3.9 cd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series TOPLED Black Lens | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED Ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens LY T64F-BBDA-35-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T68F-U1AA-46-1
- ams OSRAM 1.95 V Red LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 1.95 V Red LED PLCC Surface Mount TOPLED Black Lens LR T64F-BBDB-1-1
