ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T66F-ABBB-46-1
- RS Stock No.:
- 688-9629
- Mfr. Part No.:
- LY T66F-ABBB-46-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $8.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.60
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 125 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.624 | $15.60 | - |
| 500 - 975 | $0.608 | $15.20 | $8.00 |
| 1000 + | $0.599 | $14.98 | $25.00 |
*price indicative
- RS Stock No.:
- 688-9629
- Mfr. Part No.:
- LY T66F-ABBB-46-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminous Flux | 2.2 lm | |
| LED Luminosity | 2.8 cd | |
| Lens Dimensions | 3.4 x 3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | TOPLED Black Lens | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminous Flux 2.2 lm | ||
LED Luminosity 2.8 cd | ||
Lens Dimensions 3.4 x 3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series TOPLED Black Lens | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens LY T64F-CADB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens LY T64F-BBDA-35-1
- ams OSRAM 1.95 V Red LED PLCC 2 Surface Mount TOPLED Black Lens LR T66F-ABBB-1-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T68F-U1AA-46-1
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED
