ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-N1Q2-1
- RS Stock No.:
- 654-5177
- Mfr. Part No.:
- LS L296-N1Q2-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.15
(exc. GST)
$23.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 50 left, ready to ship from another location
- Final 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.423 | $21.15 |
| 1250 - 2450 | $0.413 | $20.65 |
| 2500 + | $0.407 | $20.35 |
*price indicative
- RS Stock No.:
- 654-5177
- Mfr. Part No.:
- LS L296-N1Q2-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 60mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 170mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminous Flux | 0.275 lm | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm (L x W x H) | |
| LED Luminosity | 112 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS, J-STD-020B, JEDEC Level 2, JESD22-A114-B, CECC 00802 | |
| Dominant Wavelength | 633nm | |
| Series | SmartLED | |
| Lens Finish | Diffused Resin | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 60mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 170mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminous Flux 0.275 lm | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm (L x W x H) | ||
LED Luminosity 112 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS, J-STD-020B, JEDEC Level 2, JESD22-A114-B, CECC 00802 | ||
Dominant Wavelength 633nm | ||
Series SmartLED | ||
Lens Finish Diffused Resin | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and Symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED 0603 Surface Mount SmartLED
- ams OSRAM 2 V Red LED 0603 Surface Mount SmartLED LS L296-P2Q2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-H1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-G1H2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-G1J2-1
- ams OSRAM 2.5 V Red LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 2.5 V Red LED 0603 Surface Mount CHIP LED 0603 LS Q976-NR-1
