ams OSRAM 2 V Red LED 0603 Surface SmartLED LS L296-P2Q2-1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.70

(exc. GST)

$18.35

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 200$0.334$16.70-
250 - 450$0.324$16.202%
500 - 950$0.315$15.755%
1000 - 2450$0.308$15.407%
2500 +$0.301$15.059%

*price indicative

Packaging Options:
RS Stock No.:
199-854
Mfr. Part No.:
LS L296-P2Q2-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

60mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Number of Pins

2

Viewing Angle

160 °

LED Luminous Flux

0.32 lm

Lens Dimensions

1.7 x 0.8 x 0.65 mm

LED Luminosity

112 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

633nm

Lens Colour

Clear

Lens Finish

Clear

Series

SmartLED

Automotive Standard

No

OSRAM SMARTLED 0603 Series LEDs


The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.

1.7 x 0.8 x 0.65 mm package size

Viewing angle 160°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy