Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HM75-34CDD
- RS Stock No.:
- 769-3621
- Mfr. Part No.:
- HLMP-HM75-34CDD
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
- Plus 8,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.431 | $14.31 | - |
| 500 - 990 | $1.395 | $13.95 | $18.00 |
| 1000 + | $1.373 | $13.73 | $58.00 |
*price indicative
- RS Stock No.:
- 769-3621
- Mfr. Part No.:
- HLMP-HM75-34CDD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 114mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 x 100 ° | |
| Lens Dimensions | 5 x 7 mm | |
| LED Luminosity | 5.1 cd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 530nm | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Green | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 114mW | ||
Number of Pins 2 | ||
Viewing Angle 40 x 100 ° | ||
Lens Dimensions 5 x 7 mm | ||
LED Luminosity 5.1 cd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 530nm | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Green | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-Hx74/75 Series LEDs
The HLMP-HG74/75, HLMP-HM74/75 and HLMP-HB74/75 families, from Avago Technologies, are T-1 3/4 (5mm) standard oval LEDs. The HLMP-Hx74/75 series are precision optical performance LEDs designed for full colour/video and passenger information sign applications. Their oval shaped radiation pattern and high luminous intensity are ideal for outdoor applications which require a wide field of view alongside readability in sunlight. The packages are made from an epoxy which contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-Hx74/75 LEDs include full colour sign applications.
Features of the HLMP-Hx74/75:
- Well defined spatial radiation pattern
- High brightness materials
- Red, green and blue colour options
- Moisture resistant
- Tinted and diffused
- Viewing angle: 40° x 100 °
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
