Broadcom 3.5 V White LED Surface ASMT-AY31-NUW01
- RS Stock No.:
- 912-0513
- Mfr. Part No.:
- ASMT-AY31-NUW01
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.64
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 678 left, ready to ship from another location
- Final 1,322 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 62 | $10.32 | $20.64 |
| 64 - 318 | $10.07 | $20.14 |
| 320 + | $8.285 | $16.57 |
*price indicative
- RS Stock No.:
- 912-0513
- Mfr. Part No.:
- ASMT-AY31-NUW01
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 700mA | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Maximum Power Dissipation | 3W | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 162 lm/W | |
| Lens Dimensions | 7.4 x 7.4 x 4.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Colour Temperature | 10000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 700mA | ||
Packaging Tube | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Maximum Power Dissipation 3W | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 162 lm/W | ||
Lens Dimensions 7.4 x 7.4 x 4.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Colour Temperature 10000K | ||
Automotive Standard No | ||
Avago ASMT-Ax3x Series LEDs
The ASMT-Ax3x series, from Avago Technologies, are 3W power LED light sources. The ASMT-Ax3x series are energy efficient LEDs which offer high performance. They can also handle high termal and high driving current. An exposed pad design allows for efficient heat transfer from the LED to the motherboard. The ASMT-Ax3x LEDs have a low profile packae which is ideal for use in applications where height is restricted. Ideal applications for the ASMT-Ax3x LEDs include; architecture, channel backlighting, contouring, retail displays, decorative lighting, garden lighting, emergency signage and task lighting.
High current operation
Long operation life
Wide viewing angle at 140°
Silicone encapsulation
Non-ESD sensitive (threshold > 16 kV)
MSL 2a products
Applications include: Architectural lighting, channel backlighting, contour lighting, retail display lighting, decorative lighting, garden lighting, safety, exit and emergency signs lighting
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.5 V White LED Surface Mount
- Broadcom 3.5 V White LED Tape & Reel Surface Mount ASMT-Jx3x
- Broadcom 3.5 V White LED Tape & Reel Surface Mount ASMT-Jx3x ASMT-JW32-NWY01
- Lumileds 3.5 V White LED Surface Mount LUXEON C L1C1-4070000000000
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ L1CU-5770000000000
- Lumileds 3.5 V White LED Surface Mount LUXEON C
- Lumileds 3.5 V White LED Surface Mount LUXEON CZ
- Lumileds 3.5 V White LED Surface Mount LUXEON Rubix L1RX-5760000000000
