Lumileds 3.5 V White LED Surface LUXEON C L1C1-4070000000000

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.28

(exc. GST)

$20.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.656$18.28-
250 - 495$3.562$17.812%
500 +$3.516$17.583%

*price indicative

Packaging Options:
RS Stock No.:
111-3611
Mfr. Part No.:
L1C1-4070000000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

LED

Maximum Forward Current

1.225A

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.5V

Number of Pins

3

Viewing Angle

150 °

Colour Rendering Index CRI

70%

LED Luminous Flux

116 lm

Lens Dimensions

2 x 2 x 1.35 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Colour Temperature

4000K

Series

LUXEON C

Automotive Standard

No

Lumileds LUXEON C Series LEDs


The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its Compact package and low profile make it Ideal for use in applications where space is limited.

Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:

One focal length

Consistent radiation patterns

2 x 2 x 1.35 mm Compact package

High output from a small package

Low profile dome lens

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy