Lumileds 3.5 V White LED Surface LUXEON C L1C1-4070000000000
- RS Stock No.:
- 170-9797
- Mfr. Part No.:
- L1C1-4070000000000
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,660.00
(exc. GST)
$1,830.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.66 | $1,660.00 | - |
| 2000 - 3000 | $1.618 | $1,618.00 | 2% |
| 4000 + | $1.593 | $1,593.00 | 4% |
*price indicative
- RS Stock No.:
- 170-9797
- Mfr. Part No.:
- L1C1-4070000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.225A | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Number of Pins | 3 | |
| Viewing Angle | 150 ° | |
| Colour Rendering Index CRI | 70% | |
| LED Luminous Flux | 116 lm | |
| Lens Dimensions | 2 x 2 x 1.35 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Series | LUXEON C | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.225A | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Number of Pins 3 | ||
Viewing Angle 150 ° | ||
Colour Rendering Index CRI 70% | ||
LED Luminous Flux 116 lm | ||
Lens Dimensions 2 x 2 x 1.35 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Series LUXEON C | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its Compact package and low profile make it Ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm Compact package
High output from a small package
Low profile dome lens
Visible Light LEDs, Lumileds
Related links
- Lumileds 3.5 V White LED Surface Mount LUXEON C L1C1-4070000000000
- Lumileds 3.5 V Green LED Surface Mount LUXEON C
- Lumileds 3.5 V Green LED Surface Mount LUXEON C L1C1-MNT1000000000
- Lumileds 3.5 V Green LED Surface Mount LUXEON C L1C1-GRN1000000000
- Lumileds 3.5 V Green LED 0707 Surface Mount LUXEON C
- Lumileds 3.5 V Cyan LED 2x2 mm2 Surface Mount LUXEON C
- Lumileds 3.5 V Green LED 0707 Surface Mount LUXEON C L1C1-LME1000000000
- Lumileds 3.5 V Blue LED 0707 Surface Mount LUXEON C L1C1-RYL1000000000
