Wurth Elektronik 2 V Yellow LED 3 mm (T-1) Through Hole WL-TMRW 151034YS03000

Bulk discount available

Subtotal (1 bag of 500 units)*

$85.50

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500$0.171$85.50
1000 +$0.17$85.00

*price indicative

RS Stock No.:
901-0942
Mfr. Part No.:
151034YS03000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

5.3 x 3 mm

LED Luminosity

850 to 2100 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

589 nm

Lens Colour

Clear

Lens Finish

Clear

Series

WL-TMRW

Automotive Standard

No

COO (Country of Origin):
CN

WL-TMRW THT Round LEDs - 3 mm


WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links