Wurth Elektronik 2 V Yellow LED 3014 Surface WL-SMSW 155301YS73100
- RS Stock No.:
- 215-1834
- Distrelec Article No.:
- 304-39-910
- Mfr. Part No.:
- 155301YS73100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1834
- Distrelec Article No.:
- 304-39-910
- Mfr. Part No.:
- 155301YS73100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3014 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.7 x 1.32 mm | |
| LED Luminosity | 300 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMSW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3014 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.7 x 1.32 mm | ||
LED Luminosity 300 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMSW | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMSW is a SMT 3014 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 590nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = yellow
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2 V Yellow LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Red LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Green LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Green LED 3014 Surface Mount WL-SMSW 155301VS73100
- Wurth Elektronik 2 V Red LED 3014 Surface Mount WL-SMSW 155301RS73100
- Wurth Elektronik 3.2 V Blue LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 3.1 V Green LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 3.2 V Blue LED 3014 Surface Mount WL-SMSW 155301BS73100
