Wurth Elektronik 2 V Yellow LED 0603 Surface WL-SMSW 155060YS73200
- RS Stock No.:
- 215-1821
- Distrelec Article No.:
- 304-39-905
- Mfr. Part No.:
- 155060YS73200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.90
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.378 | $18.90 |
| 1000 - 1950 | $0.371 | $18.55 |
| 2000 + | $0.363 | $18.15 |
*price indicative
- RS Stock No.:
- 215-1821
- Distrelec Article No.:
- 304-39-905
- Mfr. Part No.:
- 155060YS73200
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 150 mcd | |
| Lens Dimensions | 1.1 x 1 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 599nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMSW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 150 mcd | ||
Lens Dimensions 1.1 x 1 mm | ||
Lens Shape Round | ||
Dominant Wavelength 599nm | ||
Standards/Approvals RoHS | ||
Series WL-SMSW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMSW is a SMT 0603 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 589nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = yellow
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2 V Yellow LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Yellow LED 0603 Surface Mount WL-SMSW 155060YS75300
- Wurth Elektronik 2 V Yellow LED 0603 Surface Mount WL-SMCW 150060YS86000
- Wurth Elektronik 2 V Yellow LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 2 V Red LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Bright Green LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Yellow LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Super Red LED 0603 Surface Mount WL-SMSW
