Wurth Elektronik 2 V Yellow LED 5050 Surface WL-SMTW 150505YS73300
- RS Stock No.:
- 215-1752
- Distrelec Article No.:
- 304-39-876
- Mfr. Part No.:
- 150505YS73300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.25
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $1.01 | $25.25 |
| 250 - 475 | $0.984 | $24.60 |
| 500 + | $0.969 | $24.23 |
*price indicative
- RS Stock No.:
- 215-1752
- Distrelec Article No.:
- 304-39-876
- Mfr. Part No.:
- 150505YS73300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 5050 | |
| Maximum Forward Current | 65mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 156mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 2400 mcd | |
| Lens Dimensions | 5 x 1.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 5050 | ||
Maximum Forward Current 65mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 156mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 2400 mcd | ||
Lens Dimensions 5 x 1.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMTW is a SMT 5050 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 590nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = yellow
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2 V Yellow LED 5050 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Red LED 5050 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Red LED 5050 Surface Mount WL-SMTW 150505RS73300
- Wurth Elektronik 2 V Yellow LED 3528 Surface Mount WL-SMTW 150141YS73100
- Wurth Elektronik 2 V Yellow LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Yellow LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Yellow LED 3020 Surface Mount WL-SMTW 150302YS73100
- Wurth Elektronik 3.1 V Green LED 5050 Surface Mount WL-SMTW
