ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KULQ-5R8T-1
- RS Stock No.:
- 876-9025
- Mfr. Part No.:
- GW PSLPS1.EC-KULQ-5R8T-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-9025
- Mfr. Part No.:
- GW PSLPS1.EC-KULQ-5R8T-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.35 V | |
| Luminous Intensity | 36.4 → 42.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 104.2 → 130 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Dimensions | 3.1 x 3.4 x 0.7mm | |
| Forward Current | 10 → 240mA | |
| Lens Finish | Diffused | |
| Series | DURIS S5 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.35 V | ||
Luminous Intensity 36.4 → 42.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 104.2 → 130 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Dimensions 3.1 x 3.4 x 0.7mm | ||
Forward Current 10 → 240mA | ||
Lens Finish Diffused | ||
Series DURIS S5 | ||
- COO (Country of Origin):
- MY
Related links
- Osram Opto6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KTLP-5J7K-1
- ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLR31.14-TLTM-P1P2-1-150-R18
- ams OSRAM3 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLM31.14-RJRL-P1P2-1-100-R18
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 3 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 3 V White LED 3030 Surface Mount DURIS S5 GW PSLM31.FM-G9GW-40S5-1
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- Osram Opto2.85 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.CC-LTMP-5U8X
