ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLR31.14-TLTM-P1P2-1-150-R18
- RS Stock No.:
- 181-6805
- Mfr. Part No.:
- GP PSLR31.14-TLTM-P1P2-1-150-R18
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-6805
- Mfr. Part No.:
- GP PSLR31.14-TLTM-P1P2-1-150-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Purple | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8 V | |
| Radiant Flux | 325 → 380mW | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm | |
| Dimensions | 3 x 3 x 0.6mm | |
| Forward Current | 200mA | |
| Series | DURIS S5 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Purple | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.8 V | ||
Radiant Flux 325 → 380mW | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm | ||
Dimensions 3 x 3 x 0.6mm | ||
Forward Current 200mA | ||
Series DURIS S5 | ||
- COO (Country of Origin):
- CN
DURIS® S 5 is also available in several colour versions, offering exciting and efficient opportunities for innovative applications and designs. Thanks to OSRAM innovation colour chip UX:3 & TF, all colours achieve state of the art efficacy and brightness. All these colours enable less LED usage and smaller PCB design, and thus cost savings in assembly.
Wide spectrum colour solution
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
Related links
- ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLR31.14-TLTM-P1P2-1-150-R18
- ams OSRAM3 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLM31.14-RJRL-P1P2-1-100-R18
- ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KULQ-5R8T-1
- Osram Opto6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KTLP-5J7K-1
- ams OSRAM 2.7 V Purple LED 2835 Surface Mount DURIS E GP JTLPS1.14-M2N1-P1P2-1
- ams OSRAM 2.7 V Purple LED 2835 Surface Mount DURIS E
- ams OSRAM2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1-350-R18
