ams OSRAM 6.8 V White LED 3030 Surface DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- RS Stock No.:
- 181-6824
- Mfr. Part No.:
- GW PSLR31.FM-K2K4-50S5-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-6824
- Mfr. Part No.:
- GW PSLR31.FM-K2K4-50S5-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3030 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 110 → 125 lm | |
| Colour Rendering Index CRI | 90% | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Series | DURIS S5 | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3030 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 6.8V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 110 → 125 lm | ||
Colour Rendering Index CRI 90% | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Series DURIS S5 | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
DURIS® S 5 is also available in several colour versions, offering exciting and efficient opportunities for innovative applications and designs. Thanks to OSRAM innovation colour chip UX:3 & TF, all colours achieve state of the art efficacy and brightness. All these colours enable less LED usage and smaller PCB design, and thus cost savings in assembly.
Wide spectrum colour solution
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
Related links
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 3 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 3 V White LED 3030 Surface Mount DURIS S5 GW PSLM31.FM-G9GW-40S5-1
- ams OSRAM 6.8 V Red LED SMT Surface Mount DURIS S5
- ams OSRAM 6.8 V Blue LED SMT Surface Mount DURIS S5
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5
- ams OSRAM 6.8 V Blue LED SMT Surface Mount DURIS S5 GD PSLR31.13-1U3U-25-1
- ams OSRAM 6.8 V Red LED SMT Surface Mount DURIS S5 GR PSLR31.13-GTHP-R1R2-1
