Kingbright 4 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC-G
- RS Stock No.:
- 872-1843
- Mfr. Part No.:
- KPTD-3216ZGC-G
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.20
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1,960 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.92 | $19.20 |
| 500 - 990 | $1.912 | $19.12 |
| 1000 + | $1.903 | $19.03 |
*price indicative
- RS Stock No.:
- 872-1843
- Mfr. Part No.:
- KPTD-3216ZGC-G
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.8 mm | |
| LED Luminosity | 3100 → 4200 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPTD-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.8 mm | ||
LED Luminosity 3100 → 4200 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPTD-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.1 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.1 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216CGCK
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216SGC
- Kingbright 2.1 V Green LED 3216 Surface Mount KPTD-3216 KPTD-3216MGC
