Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$20.12

(exc. GST)

$22.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 23 November 2026
  • Plus 2,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 480$1.006$20.12
500 - 980$0.995$19.90
1000 +$0.976$19.52

*price indicative

Packaging Options:
RS Stock No.:
872-1840
Mfr. Part No.:
KPTD-3216ZGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

102.5mW

Forward Voltage

4.1V

Number of Pins

2

Viewing Angle

35 °

Lens Dimensions

3.2 x 1.6 x 1.8 mm

LED Luminosity

2.3 cd

Lens Shape

Dome

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

KPTD-3216

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Dome shape lens with height of 1.8 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy