Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$10.86

(exc. GST)

$11.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.543$10.86-
500 - 980$0.53$10.602%
1000 +$0.522$10.443%

*price indicative

Packaging Options:
RS Stock No.:
872-1828
Mfr. Part No.:
KPT-3216ZGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

150mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

4.1V

Maximum Power Dissipation

102.5mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 0.75 mm

LED Luminosity

400 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Lens Colour

Clear

Lens Finish

Clear

Series

KPT-3216

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 0.75 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy