Kingbright 2.5 V Red, Blue LED 2012 Surface Multi-Colour LED KPHBM-2012QBDSURKC
- RS Stock No.:
- 872-1806
- Mfr. Part No.:
- KPHBM-2012QBDSURKC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $12.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.90
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 25 November 2026
- Plus 2,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $1.045 | $20.90 | - |
| 500 - 980 | $1.02 | $20.40 | $12.50 |
| 1000 + | $1.005 | $20.10 | $40.00 |
*price indicative
- RS Stock No.:
- 872-1806
- Mfr. Part No.:
- KPHBM-2012QBDSURKC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red, Blue | |
| Package Type | 2012 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 0.45 mm | |
| LED Luminosity | 80 mcd, 250 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 465nm, 630nm | |
| Standards/Approvals | RoHS | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red, Blue | ||
Package Type 2012 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 0.45 mm | ||
LED Luminosity 80 mcd, 250 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 465nm, 630nm | ||
Standards/Approvals RoHS | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Blue LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Blue, Green LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Blue, Green LED 2012 Surface Mount Multi-Colour LED KPHBM-2012QBDCGKC
- Kingbright 2.5 V Green, Red LED 2012 Surface Mount Multi-Colour LED KPHBM-2012SURKCGKC
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Orange, Green LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Mount Multi-Colour LED KPHBM-2012CGKSYKC
