Kingbright 2.5 V Green, Red LED 2012 Surface Multi-Colour LED KPHBM-2012SURKCGKC
- RS Stock No.:
- 165-1865
- Mfr. Part No.:
- KPHBM-2012SURKCGKC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$776.00
(exc. GST)
$854.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.388 | $776.00 | - |
| 4000 - 6000 | $0.378 | $756.00 | 2% |
| 8000 + | $0.373 | $746.00 | 3% |
*price indicative
- RS Stock No.:
- 165-1865
- Mfr. Part No.:
- KPHBM-2012SURKCGKC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Package Type | 2012 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 50 mcd, 250 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.45 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm, 630nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Red | ||
Package Type 2012 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 50 mcd, 250 mcd | ||
Lens Dimensions 2 x 1.25 x 0.45 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm, 630nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green, Red LED 2012 Surface Mount Multi-Colour LED KPHBM-2012SURKCGKC
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Mount Multi-Colour LED KPHBM-2012CGKSYKC
- Kingbright 2.5 V Orange, Green LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Blue, Green LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Red, Blue LED 2012 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Orange, Green LED 2012 Surface Mount Multi-Colour LED KPHBM-2012CGKSEKC
- Kingbright 2.5 V Blue, Green LED 2012 Surface Mount Multi-Colour LED KPHBM-2012QBDCGKC
