Kingbright 2.5 V Green, Red LED 2012 Surface Multi-Colour LED KPHBM-2012SURKCGKC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.70

(exc. GST)

$19.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 1,875 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.708$17.70-
500 - 975$0.69$17.252%
1000 +$0.679$16.984%

*price indicative

Packaging Options:
RS Stock No.:
860-9006
Distrelec Article No.:
304-37-854
Mfr. Part No.:
KPHBM-2012SURKCGKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green, Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

2012

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

2 x 1.25 x 0.45 mm

LED Luminosity

50 mcd, 250 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

570nm, 630nm

Series

Multi-Colour LED

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 2012 (0805) Package


The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:

Standard 0805 package

Dimensions: 2 x 1.25 mm

Single-colour and bi-colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy