Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3528 KA-3528SYCKT
- RS Stock No.:
- 860-9090
- Mfr. Part No.:
- KA-3528SYCKT
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.85
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,350 unit(s) ready to ship from another location
- Plus 4,400 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.237 | $11.85 | - |
| 500 - 950 | $0.231 | $11.55 | $3.00 |
| 1000 + | $0.228 | $11.40 | $9.00 |
*price indicative
- RS Stock No.:
- 860-9090
- Mfr. Part No.:
- KA-3528SYCKT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 175mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 200 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Clear | |
| Series | KA-3528 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 175mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 200 mcd | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Colour Clear | ||
Series KA-3528 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3528 KA-3528CGCKT
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528 KA-3528SRT
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528 KA-3528IT
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3528 KA-3528SURCKT
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3528
