Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- RS Stock No.:
- 862-2699
- Distrelec Article No.:
- 304-09-619
- Mfr. Part No.:
- L-1034IDT
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$40.30
(exc. GST)
$44.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 04 November 2026
- Plus 4,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.403 | $40.30 |
| 300 - 400 | $0.396 | $39.60 |
| 500 + | $0.388 | $38.80 |
*price indicative
- RS Stock No.:
- 862-2699
- Distrelec Article No.:
- 304-09-619
- Mfr. Part No.:
- L-1034IDT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 2 mm | |
| Maximum Forward Current | 160mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 2 (Dia.) x 5 mm | |
| LED Luminosity | 8 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Series | L-1034 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 2 mm | ||
Maximum Forward Current 160mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 2 (Dia.) x 5 mm | ||
LED Luminosity 8 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Series L-1034 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.
Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113
- Kingbright 2.5 V Red LED Rectangular Through Hole L-103
