Kingbright 2.8 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113SEC-J3
- RS Stock No.:
- 861-4385
- Distrelec Article No.:
- 304-37-860
- Mfr. Part No.:
- L-7113SEC-J3
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.47
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.147 | $11.47 | - |
| 130 - 240 | $1.129 | $11.29 | 1% |
| 250 + | $1.101 | $11.01 | 4% |
*price indicative
- RS Stock No.:
- 861-4385
- Distrelec Article No.:
- 304-37-860
- Mfr. Part No.:
- L-7113SEC-J3
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 150mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 84mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 11 cd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | L-7113 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 150mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 84mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 11 cd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series L-7113 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.8 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113SEC-J3
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V
- Kingbright 6 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 2.5 V Orange LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SEC-E
- Kingbright 6 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-5V
