Kingbright 2.5 V Orange LED 3015 Surface KPL-3015 KPL-3015SECK

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$402.00

(exc. GST)

$442.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.201$402.00-
4000 - 6000$0.196$392.002%
8000 +$0.193$386.003%

*price indicative

RS Stock No.:
169-7781
Mfr. Part No.:
KPL-3015SECK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Orange

Product Type

LED

Package Type

3015

Maximum Forward Current

195mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

70 °

Lens Dimensions

3 x 1.5 x 1.4 mm

LED Luminosity

600 mcd

Lens Shape

Round

Dominant Wavelength

601nm

Standards/Approvals

RoHS

Series

KPL-3015

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3015 (1106) Package


The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.

Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:

Standard 1106 package

Dimensions: 3 x 1.5 mm

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy