Kingbright 2.5 V Red LED 3015 Surface KPL-3015 KPL-3015SURCK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.40

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 300 left, ready to ship from another location
  • Plus 2,050 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450$0.248$12.40
500 - 950$0.246$12.30
1000 +$0.244$12.20

*price indicative

Packaging Options:
RS Stock No.:
861-0135
Mfr. Part No.:
KPL-3015SURCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

3015

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

70 °

LED Luminosity

600 mcd

Lens Dimensions

3 x 1.5 x 1.4 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Finish

Clear

Lens Colour

Clear

Series

KPL-3015

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3015 (1106) Package


The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.

Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:

Standard 1106 package

Dimensions: 3 x 1.5 mm

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy